VCC Chml 1031D4 technical specifications.
| Lens Color | White |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1031D |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1031D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.