VCC Chml 1031QD3 technical specifications.
| Package/Case | 505 |
| Color | Orange |
| Current Rating | 1.9mA |
| Lens Color | Orange, Diffused |
| Lens Style | Round, Flat, Dome |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1031QD |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1031QD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.