VCC Chml 1033D5 technical specifications.
| Color | Green |
| Current Rating | 1.9mA |
| Length | 1.13inch |
| Lens Color | Green, Diffused |
| Lens Style | Dome |
| Life (Hours) | 25Hour |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1033D |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1033D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.