VCC Chml 1050A3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 36.58mm |
| Lens Color | Orange, Diffused |
| Lens Style | Dome |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1050A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.