VCC Chml 1050AX4 technical specifications.
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1050A |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050AX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.