VCC Chml 1050C2 technical specifications.
| Package/Case | 125 |
| Color | Clear |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | Clear |
| Lens Style | Cylindrical, Round, Flat |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1050C |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.