VCC Chml 1050CX1 technical specifications.
| Lens Color | Red |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1050C |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050CX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.