VCC Chml 1050N4 technical specifications.
| Current Rating | 1.9mA |
| Lens Color | White, Diffused |
| Mount | Panel |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1050N |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.