VCC Chml 1050QA1 technical specifications.
| Color | Red |
| Current Rating | 1.9mA |
| Length | 23.11mm |
| Lens Color | Red |
| Lens Style | Round, Domed, Stovepipe, Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1050QA |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050QA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
