The 1050QA2 is a clear dome lens LED with a voltage rating of 125V and an operating supply current of 1.9mA. It is available in a bulk packaging quantity of 100. The LED is a quick connect termination type and has a length of 0.91inch. The device is manufactured by VCC Chml and is compliant with Reach SVHC regulations, although the status is unknown.
VCC Chml 1050QA2 technical specifications.
| Color | Clear |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | Clear |
| Lens Style | Dome |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1050QA |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050QA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.