VCC Chml 1050QC3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Length | 1.22inch |
| Lens Color | Orange, Diffused |
| Lens Style | Round, Flat |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1050QC |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050QC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.