VCC Chml 1050QCX4 technical specifications.
| Lens Color | White |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1050QC |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050QCX4 to view detailed technical specifications.
No datasheet is available for this part.