
The 1051A4 optocoupler has a current rating of 1.9mA and operates at 250V. It is available in a bulk packaging with 100 units per package. The device features a dome lens with a white color and is terminated with wire leads.
VCC Chml 1051A4 technical specifications.
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | White |
| Lens Style | Dome |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1051A |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
