VCC Chml 1053QAX5 technical specifications.
| Lens Color | Green |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1053QA |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1053QAX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.