
Green neon indicator lamp, 250V operating voltage. Features a diffused, round, flat, cylindrical lens in green. Designed for 1.9mA current rating with quick connect termination. Supplied in bulk packaging, 100 units per package.
VCC Chml 1053QC5 technical specifications.
| Package/Case | 505 |
| Color | Green |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Lens Color | Green, Diffused |
| Lens Style | Round, Flat, Cylindrical |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1053QC |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1053QC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
