This optocoupler features a 12V operating supply voltage and a nylon body. It is packaged in bulk with 100 units per package. The device is approved to UL and CSA standards. The lens is dome-shaped and transparent.
VCC Chml 1090A4-12V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | White |
| Length | 0.91inch |
| Lens Color | White |
| Lens Style | Dome, TRANSPARENT |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1090A |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090A4-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.