VCC Chml 1090AX1-12V technical specifications.
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1090A |
| Termination | Wire Leads |
| Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for VCC Chml 1090AX1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.