
This 12V red LED has a current rating of 100mA and a voltage rating of 12V. It features a nylon body and a 10000 hour life. The LED is available in bulk packaging with 100 units per package. It meets UL and CSA approvals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090C1-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Red |
| Current Rating | 100mA |
| Length | 23.11mm |
| Lens Color | Red |
| Lens Style | Round, Flat, Cylindrical, TRANSPARENT |
| Life (Hours) | 10000Hour |
| MSCP | 0.5MSCP |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1090C |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090C1-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.