VCC Chml 1090QA4-12V technical specifications.
| Current Rating | 100mA |
| Length | 23.11mm |
| Lens Color | White |
| Lens Style | Stovepipe |
| Life (Hours) | 10000Hour |
| MSCP | 0.5MSCP |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1090QA |
| Termination | Quick Connect |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QA4-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.