The 1090QA5-28V is a 28V green LED with a round domed lens and snap-in mount. It is packaged in a 505 package and is available in quantities of 100. The LED has a life of 25 hours and is RoHS compliant. It operates at a supply voltage of 28V and is suitable for general use.
VCC Chml 1090QA5-28V technical specifications.
| Package/Case | 505 |
| Color | Green |
| Length | 0.91inch |
| Lens Color | Green |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 25Hour |
| Mount | Snap in |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1090QA |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QA5-28V to view detailed technical specifications.
No datasheet is available for this part.