VCC Chml 1090QC1-6V technical specifications.
| Length | 0.91inch |
| Lens Color | Red |
| Lens Style | Cylindrical |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1090QC |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QC1-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.