VCC Chml 1091M1-24V technical specifications.
| Color | Red |
| Forward Current | 24mA |
| Height | 1.13inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1091M |
| Termination | Wire Leads |
| Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1091M1-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
