VCC Chml 1091M7-12V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Style | Dome, Round, Domed |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1091M |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1091M7-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.