VCC Chml 1091MX7-125VAC technical specifications.
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1091M |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1091MX7-125VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
