
Red LED indicator light, 24V operating supply voltage, 24mA forward current. Features a round, domed lens in red, designed for panel mounting with quick connect termination. UL and CSA approved, lead-free, and RoHS compliant. Supplied in bulk packaging.
VCC Chml 1091QM1-24V technical specifications.
| Approvals | UL, CSA |
| Color | Red |
| Forward Current | 24mA |
| Height | 1.45inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Dome, Round, Domed |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1091QM |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1091QM1-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
