Green LED indicator light with a 24V operating supply voltage. Features a dome, round lens style and quick connect termination. Constructed with a nylon body, this lead-free component is RoHS compliant and UL/CSA approved. Supplied in bulk packaging with 100 units per package.
VCC Chml 1091QM5-24V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Dome, Round |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1091QM |
| Termination | Quick Connect |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1091QM5-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.