VCC Chml 10S6DC/230V technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Length | 1.812inch |
| Lens Color | Clear |
| Life (Hours) | 1500Hour |
| MSCP | 4.8MSCP |
| Package Quantity | 10 |
| Packaging | Bulk |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 10S6DC/230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.