VCC Chml 1111 technical specifications.
| Current Rating | 40mA |
| Life (Hours) | 5000Hour |
| MSCP | 0.24MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.