VCC Chml 1156-10PK technical specifications.
| Package/Case | 600 |
| Color | Clear |
| Current Rating | 2A |
| Lead/Base Style | Bayonet |
| Length | 50.8mm |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 600Hour |
| Mount | Base |
| MSCP | 32MSCP |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1156-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.