VCC Chml 13-10PK technical specifications.
| Color | Clear |
| Current Rating | 300mA |
| Lead/Base Style | Screw |
| Mount | Screw |
| MSCP | 0.98MSCP |
| Package Quantity | 10 |
| Voltage Rating | 3.7V |
| DC Rated Voltage | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 13-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.