VCC Chml 131A-303R technical specifications.
| Color | Red |
| Diameter | 0.438inch |
| Height | 0.421inch |
| Lens Size | 11.13mm |
| Lens Style | Round, Domed, Cylindrical, TRANSPARENT |
| Lens Transparency | Clear |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 131A |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 131A-303R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.