VCC Chml 139A-403G technical specifications.
| Color | Green |
| Lens Size | 14.68mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Material | Polycarbonate |
| Mount | Panel, Base |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 139A |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 139A-403G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.