VCC Chml 139A-404W technical specifications.
| Color | White, Clear |
| Diameter | 0.578inch |
| Height | 0.438inch |
| Lens Style | Round |
| Material | Aluminium |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 139A-404W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.