VCC Chml 139A-404Y technical specifications.
| Color | Yellow, Clear |
| Diameter | 0.578inch |
| Height | 0.438inch |
| Material | Aluminium |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shape | Dome |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 139A-404Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.