VCC Chml 1445 technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Life (Hours) | 2000Hour |
| Mount | Base |
| MSCP | 0.7MSCP |
| Operating Supply Voltage | 14.4V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14.4V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
