VCC Chml 1493 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Current Rating | 2.75A |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 100Hour |
| Mount | Base |
| MSCP | 0.23MSCP |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
