
VCC Chml 1510135B3 technical specifications.
| Color | Blue |
| Diameter | 6.1mm |
| Forward Current | 14mA |
| Illumination Color | Blue |
| Luminous Intensity | 350mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1510135B3 to view detailed technical specifications.
No datasheet is available for this part.
