VCC Chml 1510135UY3 technical specifications.
| Color | Yellow |
| Current Rating | 14mA |
| Diameter | 6.1mm |
| Forward Current | 14mA |
| Height | 13.3mm |
| Illumination Color | Yellow |
| Luminous Intensity | 280mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1510135UY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.