VCC Chml 1511A35B3 technical specifications.
| Color | Blue |
| Current Rating | 10mA |
| Depth | 6.1mm |
| Diameter | 6.1mm |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Length | 6.1mm |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 80V |
| DC Rated Voltage | 24V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1511A35B3 to view detailed technical specifications.
No datasheet is available for this part.