VCC Chml 1511B35W3D technical specifications.
| Color | White, Diffused |
| Diameter | 10.1mm |
| Forward Current | 14mA |
| Height | 20.7mm |
| Illumination Color | White |
| Lens Style | Diffused |
| Luminous Intensity | 350mcd |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1511B35W3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.