VCC Chml 1512125UY3 technical specifications.
| Color | Yellow |
| Current Rating | 14mA |
| Depth | 6.1mm |
| Diameter | 6.1mm |
| Forward Current | 14mA |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12V |
| Wavelength | 587nm |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1512125UY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.