
The VCC Chml 159 optocoupler features a clear lens and a wedge base style. It operates at a supply voltage of 6.3V and has a life of 5000 hours. The device is packaged in bulk quantities of 100 units. It is designed for base mount applications.
VCC Chml 159 technical specifications.
| Color | Clear |
| Lead/Base Style | Wedge |
| Lens Style | Round, Domed |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 0.34MSCP |
| Operating Supply Voltage | 6.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 159 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.