VCC Chml 15T6-145V technical specifications.
| Color | Clear |
| Lead/Base Style | Screw |
| Life (Hours) | 2000Hour |
| Mount | Base |
| MSCP | 8.4MSCP |
| Operating Supply Voltage | 150V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 15T6-145V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.