VCC Chml 161-10PK technical specifications.
| Package/Case | 406 |
| Color | Clear |
| Current Rating | 190mA |
| Lead/Base Style | Wedge |
| Length | 25.3mm |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 1500Hour |
| Mount | Base |
| MSCP | 1MSCP |
| Operating Supply Voltage | 14V |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 161-10PK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.