VCC Chml 1705 technical specifications.
| Color | Clear |
| Lead/Base Style | Wire Terminal |
| Life (Hours) | 1500Hour |
| Mount | Wire |
| MSCP | 0.5MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.