
This optocoupler has a bayonet base style and a round, domed lens with a clear color. It operates at a maximum supply voltage of 14V and has a current rating of 200mA. The device is rated for 3000 hours of life and has a maximum surge current of 1.4MSCP. It is available in bulk packaging with 100 units per package.
VCC Chml 1815 technical specifications.
| Color | Clear |
| Current Rating | 200mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 3000Hour |
| Mount | Base |
| MSCP | 1.4MSCP |
| Operating Supply Voltage | 14V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1815 to view detailed technical specifications.
No datasheet is available for this part.