
Illuminating component with a 24V operating supply voltage and 24V DC rated voltage. Features a clear lens, 170mA current rating, and a base mount. Offers 3.3 MSCP brightness and a lifespan of 250 hours. Supplied in bulk packaging with 100 units per package, this RoHS compliant component is designed for general illumination applications.
VCC Chml 1818 technical specifications.
| Current Rating | 170mA |
| Lens Color | Clear |
| Life (Hours) | 250Hour |
| Mount | Base |
| MSCP | 3.3MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
