
VCC Chml 1818-10PK technical specifications.
| Package/Case | 406 |
| Color | Clear |
| Current Rating | 170mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Life (Hours) | 250Hour |
| Mount | Base |
| MSCP | 3.3MSCP |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1818-10PK to view detailed technical specifications.
No datasheet is available for this part.