VCC Chml 1823 technical specifications.
| Current Rating | 100mA |
| Length | 30.2mm |
| Life (Hours) | 1000Hour |
| Mount | Screw |
| MSCP | 3.2MSCP |
| Operating Supply Voltage | 48V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.