
VCC Chml 1828 technical specifications.
| Color | Clear |
| Current Rating | 50mA |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 3000Hour |
| Mount | Base |
| MSCP | 0.65MSCP |
| Operating Supply Voltage | 37.5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 37.5V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1828 to view detailed technical specifications.
No datasheet is available for this part.